- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI200G-24-U-P51
CUI Inc.
SDI200G-24-U-P51
ac-dc 24 Vdc 8.3 A SW C14 desk-top P51 4-pin
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ac-dc 24 Vdc 8.3 A SW C14 desk-top P51 4-pin
Search Keywords: SDI200G24UP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI200G-24-U-P51
-
Alias/AKA:SDI200G-24-U-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is SDI200G-24-U-P51 RoHS compliant?
Yes, SDI200G-24-U-P51 is RoHS compliant.
What is the lead time for SDI200G-24-U-P51?
The standard lead time for SDI200G-24-U-P51 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$209.93
5
$189.28
10
$188.80
24
$171.33
72
$167.83
120 +
$167.41
Click for Quote
Log in
to unlock special pricing