- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI200-24-U-P51
Description
+
ac-dc 24 Vdc 8.3 A SW C14 desk-top P51 4-pin powe
Search Keywords: SDI20024UP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI200-24-U-P51
-
Alias/AKA:SDI200-24-U-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$93.08
5
$89.48
10
$88.18
20
$85.81
60
$84.72
100 +
$84.19
Click for Quote
Log in
to unlock special pricing