- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI200-12-U-P51
Description
+
ac-dc 12 Vdc 16 A SW C14 desk-top P51 4-pin power
Search Keywords: SDI20012UP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI200-12-U-P51
-
Alias/AKA:SDI200-12-U-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$121.24
5
$112.19
10
$107.39
20
$102.97
60
$100.23
100 +
$98.91
Click for Quote
Log in
to unlock special pricing