- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-9-UDC-P6
Description
+
18 W, DoE Level VI & CoC Tier 2 Efficiency, 2 Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 9 Vdc, 2.2 A, 19.8 W
Search Keywords: SDI189UDCP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-9-UDC-P6
-
Alias/AKA:SDI18-9-UDC-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$18.17
5
$17.54
10
$17.12
30
$16.87
60
$16.51
120
$16.17
270 +
$15.97
Click for Quote
Log in
to unlock special pricing