- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-5-U-P8
Description
+
18 W, DoE Level VI & CoC Tier 2 Efficiency, 3 Prong (C14) Inlet, Desktop Adapter, Ac-Dc Power Supply - 5 Vdc, 3 A, 15 W
Search Keywords: SDI185UP8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-5-U-P8
-
Alias/AKA:SDI18-5-U-P8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
60
$38.49
120
$20.38
180
$14.34
240 +
$14.05
Click for Quote
Log in
to unlock special pricing