- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-5-U-P6
CUI Inc.
SDI18-5-U-P6
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2
Search Keywords: SDI185UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-5-U-P6
-
Alias/AKA:SDI18-5-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:100 x 50 x 33 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.48A
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
CoC Tier:2
Frequently Asked Questions
Is SDI18-5-U-P6 RoHS compliant?
Yes, SDI18-5-U-P6 is RoHS compliant.
What is the lead time for SDI18-5-U-P6?
The standard lead time for SDI18-5-U-P6 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$18.26
10
$17.42
25
$16.90
60
$16.41
120
$15.51
300
$15.09
540 +
$14.89
Click for Quote
Log in
to unlock special pricing