- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-5-U-P5R
Description
+
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2
Search Keywords: SDI185UP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-5-U-P5R
-
Alias/AKA:SDI18-5-U-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.48A
-
CoC Tier:2
-
Adapter Color:Black
-
Dimension:100 x 50 x 33 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$38.78
10
$38.68
25
$38.58
60
$38.49
120
$20.38
180
$14.34
240 +
$14.05
Click for Quote
Log in
to unlock special pricing