Image is representational - see mfr. specs

SDI18-5-UDC-P5

CUI Inc.

An external AC-DC power supply that provides 15 W of continuous power with a regulated 5 Vdc output.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
An external AC-DC power supply that provides 15 W of continuous power with a regulated 5 Vdc output.
Search Keywords: SDI185UDCP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SDI18-5-UDC-P5
  • Alias/AKA:
    SDI18-5-UDC-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Dimension:
    100 x 50 x 33 mm
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • DC Input Voltage:
    Not App
  • CoC Tier:
    2
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.48A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
16 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
60
$49.37
120
$26.14
180
$18.39
240 +
$18.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!