- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-24-UD-P6
Description
+
AC/DC Adapter - Desktop - 19.2 Watts: 24V @ 0.8A - C14 Input - Lvl VI/T2
Search Keywords: SDI1824UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-24-UD-P6
-
Alias/AKA:SDI18-24-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Adapter Color:Black
-
AC Input Current - Maximum:0.48A
-
DC Input Voltage:Not App
-
Dimension:100 x 50 x 33 mm
-
CoC Tier:2
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$12.76
10
$12.46
25
$12.27
60
$12.09
120
$11.77
300
$11.62
540 +
$11.54
Click for Quote
Log in
to unlock special pricing