- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-24-UDC-P5
Description
+
AC/DC Adapter - Desktop - 19.2 Watts: 24V @ 0.8A - C14 Input - Lvl VI/T2
Search Keywords: SDI1824UDCP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-24-UDC-P5
-
Alias/AKA:SDI18-24-UDC-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Maximum:0.48A
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimensions L x W x H:100.0 x 50.0 x 33.0 mm
-
Dimension:100 x 50 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
8
$50.50
25
$50.38
50
$50.26
100
$50.12
128
$50.00
255
$26.49
383
$18.20
510 +
$17.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments