- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-15-UDC-P5
CUI Inc.
SDI18-15-UDC-P5
AC/DC Adapter - Desktop - 19.5 Watts: 15V @ 1.3A - C14 Input - Lvl VI/T2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CUI Inc. |
| Part No: | SDI18-15-UDC-P5 |
| Alias/AKA: | SDI18-15-UDC-P5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| CoC Tier: | 2 |
| AC Input Current - Maximum: | 0.48A |
| AC Input Voltage: | 90 to 264 |
| Dimension: | 100 x 50 x 33 mm |
| Adapter Color: | Black |