- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-12-UD-P5R
Description
+
AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2
Search Keywords: SDI1812UDP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-12-UD-P5R
-
Alias/AKA:SDI18-12-UD-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.48A
-
Dimension:100 x 50 x 33 mm
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$27.39
10
$27.32
25
$27.25
60
$27.18
120
$16.73
180
$13.24
240 +
$12.97
Click for Quote
Log in
to unlock special pricing