- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI12-9-UD-P5
CUI Inc.
SDI12-9-UD-P5
AC/DC Adapter - Desktop - 11.97 Watts: 9V @ 1.33A - C8 Input - Lvl VI/T2
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI12-9-UD-P5
-
Alias/AKA:SDI12-9-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:75 x 48 x 30 mm
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.31A
-
CoC Tier:2