- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI12-5-UD-P6
CUI Inc.
SDI12-5-UD-P6
AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - C8 Input - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 10 Watts: 5V @ 2A - C8 Input - Lvl VI/T2
Search Keywords: SDI125UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI12-5-UD-P6
-
Alias/AKA:SDI12-5-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CoC Tier:2
-
Dimension:75 x 48 x 30 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Maximum:0.31A
-
AC Input Current - Typical:Not Specified
Product Guides
+
Frequently Asked Questions
Is SDI12-5-UD-P6 RoHS compliant?
Yes, SDI12-5-UD-P6 is RoHS compliant.
What is the lead time for SDI12-5-UD-P6?
The standard lead time for SDI12-5-UD-P6 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$14.63
10
$14.28
25
$14.06
50
$13.86
100
$13.49
300
$13.32
500 +
$13.23
Click for Quote
Log in
to unlock special pricing