- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI12-5.9-UD-P5
Description
+
AC/DC Adapter - Desktop - 11.8 Watts: 5.9V @ 2A - C8 Input - Lvl VI/T2
Search Keywords: SDI1259UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI12-5.9-UD-P5
-
Alias/AKA:SDI12-5.9-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:75 x 48 x 30 mm
-
Adapter Color:Black
-
CoC Tier:2
-
AC Input Current - Maximum:0.31A
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$35.81
25
$35.72
50
$35.64
75
$35.55
150
$18.82
225
$13.24
300 +
$12.97
Click for Quote
Log in
to unlock special pricing