Image is representational - see mfr. specs

SDI12-24-UD-P5

CUI Inc.

AC/DC Adapter - Desktop - 12 Watts: 24V @ 0.5A - C8 Input - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 12 Watts: 24V @ 0.5A - C8 Input - Lvl VI/T2
Search Keywords: SDI1224UDP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SDI12-24-UD-P5
  • Alias/AKA:
    SDI12-24-UD-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Adapter Color:
    Black
  • AC Input Voltage:
    90 to 264
  • Dimension:
    75 x 48 x 30 mm
  • AC Input Current - Maximum:
    0.31A
  • DC Input Voltage:
    Not App
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
16 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$35.08
25
$35.00
50
$34.90
75
$34.82
150
$18.43
225
$12.97
300 +
$12.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!