- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI12-18-UD-P5
CUI Inc.
SDI12-18-UD-P5
AC/DC Adapter - Desktop - 11.88 Watts: 18V @ 0.67A - C8 Input - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC/DC Adapter - Desktop - 11.88 Watts: 18V @ 0.67A - C8 Input - Lvl VI/T2
Search Keywords: SDI1218UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI12-18-UD-P5
-
Alias/AKA:SDI12-18-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.31A
-
Dimension:75 x 48 x 30 mm
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
CoC Tier:2
Product Guides
+
Frequently Asked Questions
Is SDI12-18-UD-P5 RoHS compliant?
Yes, SDI12-18-UD-P5 is RoHS compliant.
What is the lead time for SDI12-18-UD-P5?
The standard lead time for SDI12-18-UD-P5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Can Ship immediately
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$40.94
25
$40.84
50
$40.74
100
$40.64
150
$40.53
300
$21.40
450
$14.72
600 +
$14.42
Click for Quote
Log in
to unlock special pricing