- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI12-12-UDC-P5
Description
+
AC/DC Adapter - Desktop - 12 Watts: 12V @ 1 A - C8 Input - Lvl VI/T2
Search Keywords: SDI1212UDCP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI12-12-UDC-P5
-
Alias/AKA:SDI12-12-UDC-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
AC Input Voltage:90 to 264
-
Dimension:75 x 48 x 30 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Maximum:0.31A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$49.89
25
$49.76
50
$49.63
100
$49.51
135
$49.39
270
$26.06
405
$17.92
540 +
$17.56
Click for Quote
Log in
to unlock special pricing