- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI120G-19-U-P51
Description
+
ac-dc 19 Vdc 6.3 A SW C14 desk-top P51 4-pin
Search Keywords: SDI120G19UP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI120G-19-U-P51
-
Alias/AKA:SDI120G-19-U-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$217.16
5
$216.62
10
$216.08
18
$215.54
36
$114.11
54
$80.29
72 +
$78.69
Click for Quote
Log in
to unlock special pricing