- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB30-Q48-D15-H-U
Description
+
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range
Search Keywords: PYB30Q48D15HU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB30-Q48-D15-H-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.66 x 2.17 x 0.75 in
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Input Voltage:18 to 75Vdc
-
Isolation:1500 Vdc
-
Number of Outputs:2
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3