- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB30-Q24-D12-U
Description
+
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 1.25 A, 30 W, 9~36 Vdc Input Range
Search Keywords: PYB30Q24D12U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB30-Q24-D12-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Isolation:1500 Vdc
-
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
-
Input Voltage:9 to 36Vdc
-
Dimensions LxWxH:2.66 x 2.17 x 0.75 in
-
Number of Outputs:2
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$96.65
10
$88.60
25
$81.78
50
$75.93
100
$70.87
250
$66.44
500 +
$60.40
Click for Quote
Log in
to unlock special pricing