- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- PYB20-Q48-S12-H-DIN
Description
+
20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.67 A, 20 W, 18~75 Vdc Input Range
Search Keywords: PYB20Q48S12HDIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB20-Q48-S12-H-DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.99 x 1.24 x 1.02 in
-
Input Voltage:18 to 75Vdc
-
Isolation:1500 Vdc
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$56.53
6
$55.48
12 +
$54.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT