help desk software
Image is representational - see mfr. specs

PYB20-Q24-S3-H-DIN

CUI Inc.

20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 5 A, 16.5 W, 9~3 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
tray Packaging
Certificate of Compliance Guarantee
Description +
20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 5 A, 16.5 W, 9~36 Vdc Input Range
Search Keywords: PYB20Q24S3HDIN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PYB20-Q24-S3-H-DIN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Isolation:
    1500 Vdc
  • Dimensions LxWxH:
    2.99 x 1.24 x 1.02 in
  • Input Voltage:
    9 to 36Vdc
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$56.53
6
$55.48
12
$54.44
24 +
$52.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments