- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- PYB20-Q24-S15-H-DIN
Description
+
20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 1.33 A, 20 W, 9~36 Vdc Input Range
Search Keywords: PYB20Q24S15HDIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB20-Q24-S15-H-DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:9 to 36Vdc
-
Isolation:1500 Vdc
-
Dimensions LxWxH:2.99 x 1.24 x 1.02 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$55.42
6
$54.39
12
$53.37
24 +
$51.32
Click for Quote
Log in
to unlock special pricing