- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB20-Q24-S12-H-T
CUI Inc.
PYB20-Q24-S12-H-T
20 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.67 A, 20 W ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB20-Q24-S12-H-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Dimensions LxWxH:2.99 x 1.24 x 0.84 in
-
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
-
Input Voltage:9 to 36Vdc
-
Isolation:1500 Vdc
-
Number of Outputs:1
-
This product is discontinued, but still in stock.