- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB15-Q48-S12-H-U
Description
+
15 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.25 A, 15 W, 18~75 Vdc Input Range
Search Keywords: PYB15Q48S12HU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB15-Q48-S12-H-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Isolation:1500 Vdc
-
Input Voltage:18 to 75Vdc
-
Number of Outputs:1
-
Dimensions LxWxH:2.06 x 2.09 x 0.75 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$42.85
8
$42.05
16 +
$41.27
Click for Quote
Log in
to unlock special pricing