- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB15-Q24-S5-H-U
Description
+
15 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 3 A, 15 W, 9~36 Vdc Input Range
Search Keywords: PYB15Q24S5HU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB15-Q24-S5-H-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:9 to 36Vdc
-
Dimensions LxWxH:2.06 x 2.09 x 0.75 in
-
Isolation:1500 Vdc
-
Number of Outputs:1
-
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$39.105
4
$35.550
10
$34.880
19
$34.230
20 +
$32.920
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments