Available Replacements
お薦めの代わりの商品
PDQ10-Q48-D15-D
PDQ10-Q48-D15-D

CUI Inc.

在庫: 0

最低注文: 1

VIEW PRODUCT
Image is representational - see mfr. specs

PYB10-Q48-D15-U

CUI Inc.

10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.33 A, ...

+ see all

データシート アクセサリー

RoHS遵守
Discontinued & Replaced
Tray 包装
Certificate of Compliance Guarantee
説明 +
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range
Search Keywords: PYB10Q48D15U
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PYB10-Q48-D15-U
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Outputs:
    2
  • Dimensions LxWxH:
    2.06 x 2.09 x 0.75 in
  • Minimum Input Voltage:
    18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
  • Input Voltage:
    18 to 75Vdc
  • Isolation:
    1500 Vdc
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!