- Home ›
- All Products›
- PVQ100W-O72-S28-D
Description
+
DC-DC Converter - 28 VDC - 3.6 A - 100 W - 12~160 VDC Input Range - DIP
Search Keywords: PVQ100WO72S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PVQ100W-O72-S28-D
-
Alias/AKA:PVQ100W-O72-S28-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$404.23
4
$403.22
8
$248.14
12
$196.44
15 +
$192.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments