- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-6B-S5
CUI Inc.
PSK-6B-S5
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 5V@1.2A - 6W
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 5V@1.2A - 6W
Search Keywords: PSK6BS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-6B-S5
-
Alias/AKA:PSK-6B-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Grade:Commercial
-
Dimensions LxWxH:2 x 1 x 0.659 in
Tools/3D Models
+
Frequently Asked Questions
Is PSK-6B-S5 RoHS compliant?
Yes, PSK-6B-S5 is RoHS compliant.
What is the lead time for PSK-6B-S5?
The standard lead time for PSK-6B-S5 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
20 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
18
$13.44
36
$12.84
54
$12.80
108
$12.29
252
$11.78
504
$11.47
1,008 +
$11.32
Click for Quote
Log in
to unlock special pricing