- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-6B-S12
Description
+
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 12V@0.5A - 6W
Search Keywords: PSK6BS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-6B-S12
-
Alias/AKA:PSK-6B-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Grade:Commercial
-
Dimensions LxWxH:2 x 1 x 0.659 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
18
$11.99
36
$11.49
54
$11.46
108
$11.03
252
$10.61
504
$10.35
1,008 +
$10.22
Click for Quote
Log in
to unlock special pricing