- Home ›
- All Products›
- PSK-4-12
Description
+
AC-DC Power Supply - 12 VDC - 0.333 A - 4 W - Through Hole Module
Search Keywords: PSK412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-4-12
-
Alias/AKA:PSK-4-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$16.71
22
$15.14
44
$14.46
66
$14.04
110
$13.27
264
$12.92
506 +
$12.89
Click for Quote
Log in
to unlock special pricing