help desk software
Image is representational - see mfr. specs

PSK-25W-5

CUI Inc.

AC/DC Power Supply - 25 W - 5 Vdc - Single Output - Encapsulated PCB Mount - Input 85 to 305 VAC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
Tray 包装
Certificate of Compliance Guarantee
説明 +
AC/DC Power Supply - 25 W - 5 Vdc - Single Output - Encapsulated PCB Mount - Input 85 to 305 VAC
Search Keywords: PSK25W5
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PSK-25W-5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
最小注文:
10
Available in less than min:
2
カートに追加
PRICE (USD)
数量
Unit Price
1
$15.103
10
$13.730
20 +
$12.710
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments
Older Equivalent
PSK-S25B-5
PSK-S25B-5
製品を表示
AC/DC Power Supply - 25 W - 5 VDC - Single Output - Encapsulated
CUSTOMERS ALSO BOUGHT
5