- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-10B-S24
CUI Inc.
PSK-10B-S24
The PSK-10B-S24 is an encapsulated AC-DC power supply that provides a single 24 Vdc output with up to 10.8 W of power.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-10B-S24
-
Alias/AKA:PSK-10B-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Dimensions LxWxH:2 x 1 x 0.809 in
-
Grade:Commercial