- Home ›
- All Products›
- PRFE20W-O72-D12-D
Description
+
DC-DC Converter - 12 VDC - 0.833 A - 20 W - 8.5-160 VDC Input Range - DIP
Search Keywords: PRFE20WO72D12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRFE20W-O72-D12-D
-
Alias/AKA:PRFE20W-O72-D12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$102.00
6
$76.50
9
$71.40
12 +
$69.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments