- Home ›
- All Products›
- PRC60-48-S24
Description
+
DC-DC Converter - 24 VDC - 2.5 A - 60 W - 18~75 VDC Input Range - DIP
Search Keywords: PRC6048S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRC60-48-S24
-
Alias/AKA:PRC60-48-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$89.85
5
$83.15
18
$76.31
36
$76.12
54
$74.28
108 +
$73.30
Click for Quote
Log in
to unlock special pricing