- Home ›
- All Products›
- PRC10W-72-S5
Description
+
DC-DC Converter - 5 VDC - 2 A - 10 W - 8.5~160 VDC Input Range - DIP
Search Keywords: PRC10W72S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRC10W-72-S5
-
Alias/AKA:PRC10W-72-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$58.57
5
$52.26
10
$50.70
30
$46.53
50
$46.42
100
$45.29
250 +
$44.70
Click for Quote
Log in
to unlock special pricing