- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- PQM1-S5-S5-M
Description
+
1 W, 1:1 Input Range, Single Regulated Output, 10 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.75~5.25 Vdc Input Range
Search Keywords: PQM1S5S5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PQM1-S5-S5-M
-
Alias/AKA:PQM1-S5-S5-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Input Voltage:4.75 to 5.25Vdc
-
Number of Outputs:1
-
Output Voltage:5 VDC
-
Output Current:0.2 A
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.