- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PQA50-D48-S15-T
Available Replacements
RECOMMENDED REPLACEMENT
CUI Inc.
PQA50-D48-S15-T
50 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 A, 50 W, 36~ ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description
+
50 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 A, 50 W, 36~75 Vdc Input Range
Search Keywords: PQA50D48S15T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PQA50-D48-S15-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:36 to 75Vdc
-
Number of Outputs:1
-
Dimensions LxWxH:2.99 x 1.24 x 0.84 in
-
Isolation:1500 Vdc
-
Minimum Input Voltage:36, 40, 48, 54, 60, 72 Vdc
Product Guides
+
Frequently Asked Questions
Is PQA50-D48-S15-T discontinued?
Yes, PQA50-D48-S15-T from Cui Inc. is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PQA50-D48-S15-T?
The recommended replacement for PQA50-D48-S15-T is VHK50W-Q48-S15 from CUI Inc., available from OnlineComponents.com.
Is PQA50-D48-S15-T RoHS compliant?
Yes, PQA50-D48-S15-T is RoHS compliant.
What is the lead time for PQA50-D48-S15-T?
The standard lead time for PQA50-D48-S15-T is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.