- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PQA50-D24-S12-D
Description
+
50 W, 2:1 Input Range, Single Regulated Output, Board Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.17 A, 50 W, 18~36 Vdc Input Range
Search Keywords: PQA50D24S12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PQA50-D24-S12-D
-
Alias/AKA:PQA50-D24-S12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.