- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PQA30-D48-S12-TH
Description
+
30 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.5 A, 30 W
Search Keywords: PQA30D48S12TH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PQA30-D48-S12-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:36 to 75Vdc
-
Minimum Input Voltage:36, 40, 48, 54, 60, 72 Vdc
-
Number of Outputs:1
-
Isolation:1500 Vdc
-
Dimensions LxWxH:2.99 x 1.24 x 0.84 in
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3