- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PHP1-S15-S5-M-TR
Description
+
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 13.5~16.5 Vdc Input Range
Search Keywords: PHP1S15S5MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PHP1-S15-S5-M-TR
-
Alias/AKA:PHP1-S15-S5-M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,439
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
125
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
50
$19.33
125
$19.28
250
$10.21
375
$7.18
500 +
$7.04
Click for Quote
Log in
to unlock special pricing