- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDS1-S12-S15-S
Description
+
DC-DC Converter - 15 VDC - 0.067 A - 1 W - 10.8~13.2 VDC Input Range - 4 Pin SIP
Search Keywords: PDS1S12S15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDS1-S12-S15-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:11.6 x 6 x 10.164388mmmm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$3.652
50
$3.320
100
$3.240
250
$3.200
500
$3.110
1,000
$3.060
2,500
$3.020
5,000 +
$2.970
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT