help desk software
Image is representational - see mfr. specs

PDRB-45-12

CUI Inc.

AC-DC Power Supply - 12 VDC - 4 A - 48 W - DIN Rail

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
Box 包装
Certificate of Compliance Guarantee
説明 +
AC-DC Power Supply - 12 VDC - 4 A - 48 W - DIN Rail
Search Keywords: PDRB4512
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    PDRB-45-12
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 77
即時出荷可能
最小注文:
3
カートに追加
PRICE (USD)
数量
Unit Price
3
$53.38
7
$52.40
13
$51.40
25
$50.42
46 +
$49.43
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments