- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ30-Q48-S15-D
CUI Inc.
PDQ30-Q48-S15-D
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 2.0 A, 30 W, 18 ~ 75 Vdc
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 2.0 A, 30 W, 18 ~ 75 Vdc
Search Keywords: PDQ30Q48S15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ30-Q48-S15-D
-
Alias/AKA:PDQ30-Q48-S15-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Tools/3D Models
+
Frequently Asked Questions
Is PDQ30-Q48-S15-D RoHS compliant?
Yes, PDQ30-Q48-S15-D is RoHS compliant.
What is the lead time for PDQ30-Q48-S15-D?
The standard lead time for PDQ30-Q48-S15-D is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$50.85
5
$47.18
12
$41.81
36
$41.71
60
$41.52
108
$41.16
252 +
$41.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT