- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ30-Q24-S5-D
Description
+
DC-DC Converter - 5 VDC - 6.0 A - 30 W - 9 ~ 36 VDC - Through Hole Module
Search Keywords: PDQ30Q24S5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ30-Q24-S5-D
-
Alias/AKA:PDQ30-Q24-S5-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
On Order:
120
can ship 9/14/26
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$71.79
5
$49.40
12
$45.42
36
$42.80
60
$42.59
108
$42.37
252 +
$42.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT