- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ30-Q24-D15-D
Description
+
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1/-1.0 A, 30 W, 9 ~ 36 Vdc
Search Keywords: PDQ30Q24D15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ30-Q24-D15-D
-
Alias/AKA:PDQ30-Q24-D15-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:25.4 x 25.4 x 10.24388mmmm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$51.41
5
$49.46
12
$47.66
36
$46.21
60
$45.65
108
$45.02
252 +
$44.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT