- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ2-D5-S3-S
Description
+
2 W, 2:1 Input Voltage Range , Single/Dual Regulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 0.5 A, 2 W, 4.5~9 Vdc Input Range
Search Keywords: PDQ2D5S3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ2-D5-S3-S
-
Alias/AKA:PDQ2-D5-S3-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Dimension:21.8 x 9.2 x 11.14388mmmm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
14
$13.23
28
$13.20
56
$12.64
112
$12.10
252
$11.60
504
$11.29
1,008 +
$11.14
Click for Quote
Log in
to unlock special pricing