- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ2-D5-D5-S
Description
+
DC-DC Converter - 5/-5 VDC - 0.2/-0.2 A - 2 W - 4.5~9 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D5D5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ2-D5-D5-S
-
Alias/AKA:PDQ2-D5-D5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
14
$13.75
28
$13.72
56
$13.13
112
$12.57
252
$12.05
504
$11.73
1,008 +
$11.58
Click for Quote
Log in
to unlock special pricing