- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ2-D48-S5-S
Description
+
DC-DC Converter - 5 VDC - 0.4 A - 2 W - 36~75 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D48S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ2-D48-S5-S
-
Alias/AKA:PDQ2-D48-S5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
28
can ship 5/28/26
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
14
$13.23
28
$13.20
56
$12.64
112
$12.10
252
$11.60
504
$11.29
1,008 +
$11.14
Click for Quote
Log in
to unlock special pricing